K22X-C37S-N
Kycon Inc
Description: D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT

Overview of K22X-C37S-N by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
DC37S065TLF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory
L77SDC37SC309 Amphenol Communications Solutions D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating
L77DC37S Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole

Price & Stock for K22X-C37S-N by Kycon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2092-K22X-C37S-N-ND
DigiKey CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray 1234
In Stock
  • 1 $5.7100
  • 20 $4.0460
  • 40 $3.7475
  • 80 $3.4766
  • 240 $3.0987
$3.0987 / $5.7100 Buy Now
DISTI # 806-K22X-C37S-N
Mouser Electronics D-Sub Standard Connectors D37 F 318FP-GR BRKT RoHS: Compliant 0
  • 120 $4.9500
  • 260 $4.3300
  • 500 $4.2100
  • 1,000 $3.5900
$3.5900 / $4.9500 Order Now
Bristol Electronics   140
RFQ
Quest Components 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 112
  • 1 $7.6053
  • 14 $5.0702
  • 50 $4.6899
$4.6899 / $7.6053 Buy Now
DISTI # 000000000001507504
Sager D-Sub Standard Connectors D37 F 318FP-GR BRKT Min Qty: 1 506
  • 1 $4.9600
  • 10 $4.4600
  • 25 $4.2600
  • 50 $4.1400
  • 100 $3.2200
  • 500 $3.1500
$3.1500 / $4.9600 Buy Now

CAD Models for K22X-C37S-N by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for K22X-C37S-N by Kycon Inc

K22X-C37S-N
Kycon Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Kycon
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.488 inch
Body Length
2.729 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
13 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
BOARDLOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. K22X-C37S-N
    Kycon Inc
    D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
    VS

Related Parts for K22X-C37S-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K22X-C37S-N by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K22X-C37S-N by Kycon Inc

Select Manufacturer
Which Manufacturer of K22X-C37S-N would you like to use for your alert(s)?
  • Please alert me when K22X-C37S-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K22X-C37S-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K22X-C37S-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K22X-C37S-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K22X-C37S-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K22X-C37S-N by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: