K273K15X7RF5UH5
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED

Overview of K273K15X7RF5UH5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K273K15X7RF5UH5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # K273K15X7RF5UH5
Avnet Americas K 50V 27nF ? 10 % X7R AMMO e3 - Ammo Pack (Alt: K273K15X7RF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0424
  • 25,000 $0.0418
  • 45,000 $0.0409
  • 100,000 $0.0400
  • 200,000 $0.0391
  • 1,000,000 $0.0385
  • 2,000,000 $0.0376
$0.0376 / $0.0424 Buy Now
DISTI # 594-K273K15X7RF5UH5
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded K 50V 27NF +/- 10 % X7R AMMO E3 RoHS: Compliant 0
  • 20,000 $0.0500
  • 25,000 $0.0470
  • 50,000 $0.0450
  • 100,000 $0.0400
$0.0400 / $0.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack 0
Ammo Pack
  • 20,000 $0.0402
$0.0402 Buy Now
DISTI # K273K15X7RF5UH5
Avnet Abacus Multilayer Ceramic Capacitor, 0.027 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: K273K15X7RF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K273K15X7RF5UH5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K273K15X7RF5UH5 by Vishay Intertechnologies

K273K15X7RF5UH5
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
15 Weeks
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.6 mm
Want to compare parts?
  1. K273K15X7RF5UH5
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED
    VS

Alternate Parts for K273K15X7RF5UH5

This table gives cross-reference parts and alternative options found for K273K15X7RF5UH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K273K15X7RF5UH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K273K15X7RF5TH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K273K15X7RF5UH5 vs K273K15X7RF5TH5
K273K15X7RF5UL2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K273K15X7RF5UH5 vs K273K15X7RF5UL2
K273K15X7RF53L2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K273K15X7RF5UH5 vs K273K15X7RF53L2
K273K15X7RF53H5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K273K15X7RF5UH5 vs K273K15X7RF53H5
K273K15X7RF5TL2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K273K15X7RF5UH5 vs K273K15X7RF5TL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K273K15X7RF5UH5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K273K15X7RF5UH5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K273K15X7RF5UH5 would you like to use for your alert(s)?
  • Please alert me when K273K15X7RF5UH5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K273K15X7RF5UH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K273K15X7RF5UH5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K273K15X7RF5UH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K273K15X7RF5UH5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K273K15X7RF5UH5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: