Part Details for K2Y-2.5KOHM by Panasonic Electronic Components
Overview of K2Y-2.5KOHM by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2Y-2.5KOHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay RoHS: Compliant |
12 In Stock |
|
$75.0300 / $109.1100 | Buy Now |
|
Master Electronics | Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay RoHS: Compliant |
12 In Stock |
|
$75.0300 / $109.1100 | Buy Now |