Part Details for K30LGRXPQ by Banner Engineering Corp
Overview of K30LGRXPQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30LGRXPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3241
|
Newark | K30 Series Ez-Light: 2-Color General Purpose Indic, Voltage: 10-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Green Red, Euro-Style Quick-Disconnect Connector |Banner Engineering K30LGRXPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0000 | Buy Now |
DISTI #
2170-K30LGRXPQ-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$74.0000 | Buy Now |
DISTI #
778-K30LGRXPQ
|
Mouser Electronics | LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Color General Purpose Indicator, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Red, M12 Integral QD RoHS: Compliant | 14 |
|
$74.0000 | Buy Now |
|
Neutron USA | Panel Mount Indicator LED 30mm Red Quick Connect 10 to 30 VDC K30L Series | 18 |
|
$152.8200 | Buy Now |