Part Details for K30LGRYPQ by Banner Engineering Corp
Overview of K30LGRYPQ by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30LGRYPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4775
|
Newark | Indicator Led Panel 30Mm Green/Red/ Yellow 30V, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Steady, Lens Diameter:30Mm, Product Range:Ez-Light™ Series, Power Rating:- Rohs Compliant: Yes |Banner Engineering K30LGRYPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$70.5600 | Buy Now |
DISTI #
2170-K30LGRYPQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
194 In Stock |
|
$72.0000 | Buy Now |
DISTI #
778-K30LGRYPQ
|
Mouser Electronics | LED Panel Mount Indicators K30 Series EZ-LIGHT: 3-Color General Purpose Indicator, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Red Yellow, M12 Integral QD RoHS: Compliant | 26 |
|
$72.0000 | Buy Now |
DISTI #
2787325
|
element14 Asia-Pacific | LED INDICATOR, GREEN/RED/YELLOW, 30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$76.3555 | Buy Now |
DISTI #
2787325
|
Farnell | LED INDICATOR, GREEN/RED/YELLOW, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$107.3990 / $111.8745 | Buy Now |
|
Neutron USA | Panel Mount Indicator LED Red Yellow Green 10-30 VDC Pigtail K30L Series | 50 |
|
$152.4000 | Buy Now |