K332K15X7RF53K2
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1610

Overview of K332K15X7RF53K2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K332K15X7RF53K2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 21M7674
Newark K 50V 3,3Nf ±10% X7R Bulk E3 |Vishay K332K15X7RF53K2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0410
$0.0410 Buy Now
DISTI # K332K15X7RF53K2
Avnet Americas K 50V 3,3nF ±10% X7R BULK e3 - Bulk (Alt: K332K15X7RF53K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0364
  • 30,000 $0.0359
  • 50,000 $0.0351
  • 100,000 $0.0343
  • 200,000 $0.0335
  • 1,000,000 $0.0330
  • 2,000,000 $0.0323
$0.0323 / $0.0364 Buy Now
DISTI # 594-K332K15X7RF53K2
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded K 50V 3,3NF +/-10% X7R BULK E3 0
  • 20,000 $0.0430
  • 25,000 $0.0400
  • 50,000 $0.0390
  • 100,000 $0.0340
$0.0340 / $0.0430 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 20,000 $0.0344
$0.0344 Buy Now
DISTI # K332K15X7RF53K2
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 10%, X7R, Radial Leaded (Alt: K332K15X7RF53K2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K332K15X7RF53K2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K332K15X7RF53K2 by Vishay Intertechnologies

K332K15X7RF53K2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
15 Weeks
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.6 mm
Want to compare parts?
  1. K332K15X7RF53K2
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1610
    VS

Alternate Parts for K332K15X7RF53K2

This table gives cross-reference parts and alternative options found for K332K15X7RF53K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K332K15X7RF53K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K332K15X7RF5TH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies K332K15X7RF53K2 vs K332K15X7RF5TH5
K332K15X7RF5UH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610, RADIAL LEADED Vishay Intertechnologies K332K15X7RF53K2 vs K332K15X7RF5UH5
K332K15X7RF53L2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies K332K15X7RF53K2 vs K332K15X7RF53L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K332K15X7RF53K2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K332K15X7RF53K2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K332K15X7RF53K2 would you like to use for your alert(s)?
  • Please alert me when K332K15X7RF53K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K332K15X7RF53K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K332K15X7RF53K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K332K15X7RF53K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K332K15X7RF53K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K332K15X7RF53K2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: