Part Details for K391K15X7RK5UL2 by Vishay Intertechnologies
Overview of K391K15X7RK5UL2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K391K15X7RK5UL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K391K15X7RK5UL2
|
Avnet Americas | K 200V 390pF ?10% X7R AMMO e3 - Ammo Pack (Alt: K391K15X7RK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0519 / $0.0585 | Buy Now |
DISTI #
594-K391K15X7RK5UL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 200V 390PF +/-10% X7R AMMO E3 RoHS: Compliant | 0 |
|
$0.0540 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0554 | Buy Now |
DISTI #
K391K15X7RK5UL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 200 V, � 10%, X7R, Radial Leaded (Alt: K391K15X7RK5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K391K15X7RK5UL2
K391K15X7RK5UL2 CAD Models
K391K15X7RK5UL2 Part Data Attributes
|
K391K15X7RK5UL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K391K15X7RK5UL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K391K15X7RK5UL2
This table gives cross-reference parts and alternative options found for K391K15X7RK5UL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K391K15X7RK5UL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K391K15X7RK53H5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K391K15X7RK5UL2 vs K391K15X7RK53H5 |
K391K15X7RK5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K391K15X7RK5UL2 vs K391K15X7RK5UH5 |
K391K15X7RK5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K391K15X7RK5UL2 vs K391K15X7RK5TL2 |
K391K15X7RK53L2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K391K15X7RK5UL2 vs K391K15X7RK53L2 |
K391K15X7RK5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K391K15X7RK5UL2 vs K391K15X7RK5TH5 |