There are no models available for this part yet.
Overview of K42X-C37S/S-A4N by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory | |
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating | |
L77DC37S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for K42X-C37S/S-A4N by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-K42X-C37S/S-A4N-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9291 | Buy Now | |
DISTI #
806-K42X-C37S/S-A4N
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT 37F OVR 37F 750" 4GB RoHS: Compliant | 0 |
|
$14.7500 | Order Now | |
Quest Components | 9 |
|
$16.0000 / $18.0000 | Buy Now | |||
DISTI #
000000000001685368
|
Sager | D-Sub Dualport Connectors DL-PRT 37F OVR 37F 750 4GB Min Qty: 1008 | 0 |
|
$12.8000 | Buy Now |
CAD Models for K42X-C37S/S-A4N by Kycon Inc
Part Data Attributes for K42X-C37S/S-A4N by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.244 inch
|
Body Depth
|
0.768 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE AND FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
13 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED PBT-POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
.112/.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
TWO
|
Number Of PCB Rows
|
2+2
|
Number of Rows Loaded
|
2+2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84/3.92 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.2 A
|
Reference Standard
|
CSA; UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
74
|
UL Flammability Code
|
94V-0
|
Related Parts for K42X-C37S/S-A4N
-
CC0402FRNPO9BN220Fixed Capacitors
-
HVC2512T2503FETFixed Resistors
-
NMLQ02J82NTRFFixed Inductors
-
LT8390AHFE#PBFSwitching Regulator or Controllers
-
HI2220P601R-10Data Line Filters
-
SI2312BDS-T1-E3Small Signal Field-Effect Transistors
-
LTC2348CLX-16#PBFAnalog to Digital Converters
-
NCV7608DWR2GPeripheral Drivers
-
ADG772BCPZ-1REELMultiplexers or Switches