Part Details for K470J15C0GF55H5 by Vishay Intertechnologies
Overview of K470J15C0GF55H5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K470J15C0GF55H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7680
|
Newark | K 50V 47Pf ±5% C0G Bulk E3 |Vishay K470J15C0GF55H5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
K470J15C0GF55H5
|
Avnet Americas | K 50V 47pF ?5% C0G BULK e3 - Bulk (Alt: K470J15C0GF55H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0328 / $0.0369 | Buy Now |
DISTI #
594-K470J15C0GF55H5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 50V 47PF +/-5% C0G BULK E3 | 0 |
|
$0.0350 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0350 | Buy Now |
DISTI #
K470J15C0GF55H5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K470J15C0GF55H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |