Part Details for K472K15X7RF5TL2V by Vishay Intertechnologies
Overview of K472K15X7RF5TL2V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K472K15X7RF5TL2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4465
|
Newark | Multilayer Ceramic Capacitor, K Series, 4700 Pf, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Vishay K472K15X7RF5TL2V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 16430 |
|
$0.0970 / $0.2010 | Buy Now |
Part Details for K472K15X7RF5TL2V
K472K15X7RF5TL2V CAD Models
K472K15X7RF5TL2V Part Data Attributes
|
K472K15X7RF5TL2V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K472K15X7RF5TL2V
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1308,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1308 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.9 mm | |
Length | 3.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.1 mm |