Part Details for K473K20X7RH5TL2 by Vishay Intertechnologies
Overview of K473K20X7RH5TL2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K473K20X7RH5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1079
|
Newark | Capacitor Ceramic 0.047Uf 100V, X7R, 10%, Rad, Full Reel, Capacitance:0.047Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Product Diameter:- Rohs Compliant: Yes |Vishay K473K20X7RH5TL2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
K473K20X7RH5TL2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: K473K20X7RH5TL2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1339 | Buy Now |
DISTI #
V79:2366_26233967
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 6000 |
|
$0.0729 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1042 | Buy Now |
DISTI #
K473K20X7RH5TL2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: K473K20X7RH5TL2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1339 | Buy Now |
DISTI #
K473K20X7RH5TL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: K473K20X7RH5TL2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K473K20X7RH5TL2
K473K20X7RH5TL2 CAD Models
K473K20X7RH5TL2 Part Data Attributes:
|
K473K20X7RH5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K473K20X7RH5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for K473K20X7RH5TL2
This table gives cross-reference parts and alternative options found for K473K20X7RH5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K473K20X7RH5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K473K20X7RH5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K473K20X7RH5TL2 vs K473K20X7RH5TH5 |