Part Details for K473Z10Y5VF5UH5 by Vishay Intertechnologies
Overview of K473Z10Y5VF5UH5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K473Z10Y5VF5UH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K4141
|
Newark | K 50V 47Nf -20% Y5V Ammo E3 |Vishay K473Z10Y5VF5UH5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
K473Z10Y5VF5UH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, -20%, +80%, Y5V, Radial Leaded (Alt: K473Z10Y5VF5UH5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for K473Z10Y5VF5UH5
K473Z10Y5VF5UH5 CAD Models
K473Z10Y5VF5UH5 Part Data Attributes:
|
K473Z10Y5VF5UH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K473Z10Y5VF5UH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Through Hole Mount, 1409, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |