K474Z20Y5VF5TL2
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Through Hole Mount, 2012, RADIAL LEADED

Overview of K474Z20Y5VF5TL2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K474Z20Y5VF5TL2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92K4165
Newark Capacitor, ceramic,470000Pf,50Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc |Vishay K474Z20Y5VF5TL2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # K474Z20Y5VF5TL2
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 50 V, -20%, +80%, Y5V, Radial Leaded (Alt: K474Z20Y5VF5TL2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for K474Z20Y5VF5TL2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K474Z20Y5VF5TL2 by Vishay Intertechnologies

K474Z20Y5VF5TL2
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
40 Weeks
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
3.2 mm
Want to compare parts?
  1. K474Z20Y5VF5TL2
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Through Hole Mount, 2012, RADIAL LEADED
    VS

Alternate Parts for K474Z20Y5VF5TL2

This table gives cross-reference parts and alternative options found for K474Z20Y5VF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K474Z20Y5VF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K474Z20Y5VF5TK2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 2012, Vishay Intertechnologies K474Z20Y5VF5TL2 vs K474Z20Y5VF5TK2
K474Z20Y5VF5UL2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Through Hole Mount, 2012, RADIAL LEADED Vishay Intertechnologies K474Z20Y5VF5TL2 vs K474Z20Y5VF5UL2
K474Z20Y5VF53L2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Through Hole Mount, 2012, RADIAL LEADED Vishay Intertechnologies K474Z20Y5VF5TL2 vs K474Z20Y5VF53L2
K474Z20Y5VF5UH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies K474Z20Y5VF5TL2 vs K474Z20Y5VF5UH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K474Z20Y5VF5TL2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K474Z20Y5VF5TL2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K474Z20Y5VF5TL2 would you like to use for your alert(s)?
  • Please alert me when K474Z20Y5VF5TL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K474Z20Y5VF5TL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K474Z20Y5VF5TL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K474Z20Y5VF5TL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K474Z20Y5VF5TL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K474Z20Y5VF5TL2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: