Part Details for K4F151611D-JC60 by Samsung Semiconductor
Overview of K4F151611D-JC60 by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K4F151611D-JC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 1M x 16, 42 Pin, Plastic, SOJ | 302 |
|
$3.0195 / $5.4900 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 1M x 16, 42 Pin, Plastic, SOJ | 25 |
|
$4.0950 / $8.1900 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 1M x 16, 42 Pin, Plastic, SOJ | 7 |
|
$4.0260 / $5.4900 | Buy Now |
Part Details for K4F151611D-JC60
K4F151611D-JC60 CAD Models
K4F151611D-JC60 Part Data Attributes
|
K4F151611D-JC60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F151611D-JC60
Samsung Semiconductor
Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4F151611D-JC60
This table gives cross-reference parts and alternative options found for K4F151611D-JC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F151611D-JC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM5118160F-60JS | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | K4F151611D-JC60 vs MSM5118160F-60JS |
VG2618160CJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Vanguard International Semiconductor Corporation | K4F151611D-JC60 vs VG2618160CJ-6 |
IBM0118160J3-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | IBM | K4F151611D-JC60 vs IBM0118160J3-60 |
HM5118160J-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | K4F151611D-JC60 vs HM5118160J-6 |
IC41C16105-60K | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Integrated Silicon Solution Inc | K4F151611D-JC60 vs IC41C16105-60K |
M5M418160DJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 | Mitsubishi Electric | K4F151611D-JC60 vs M5M418160DJ-6 |
MCM218160BJ60 | 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | K4F151611D-JC60 vs MCM218160BJ60 |
GM71C18160AJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 | SK Hynix Inc | K4F151611D-JC60 vs GM71C18160AJ-6 |
HY5118160CJC-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | K4F151611D-JC60 vs HY5118160CJC-60 |
KM416C1200CJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | K4F151611D-JC60 vs KM416C1200CJ-6 |