Part Details for K4G323222A-PC60 by Samsung Semiconductor
Overview of K4G323222A-PC60 by Samsung Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4G323222A-PC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 324 |
|
RFQ | ||
|
Quest Components | SGRAM, 2X512KX32, 100 Pin, Plastic, QFP | 66 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | SGRAM, 2X512KX32, 100 Pin, Plastic, QFP | 53 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | SGRAM, 2X512KX32, 100 Pin, Plastic, QFP | 32 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | SGRAM, 2X512KX32, 100 Pin, Plastic, QFP | 2 |
|
$16.0721 / $17.2202 | Buy Now |
Part Details for K4G323222A-PC60
K4G323222A-PC60 CAD Models
K4G323222A-PC60 Part Data Attributes:
|
K4G323222A-PC60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4G323222A-PC60
Samsung Semiconductor
Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K4G323222A-PC60
This table gives cross-reference parts and alternative options found for K4G323222A-PC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4G323222A-PC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG4632321AQ-6R | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | K4G323222A-PC60 vs VG4632321AQ-6R |
K4G323222M-PC60 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222M-PC60 |
K4G323222A-PC70 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222A-PC70 |
K4G323222A-PL60 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222A-PL60 |
K4G323222M-QC60 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222M-QC60 |
K4G323222M-QC70 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222M-QC70 |
K4G323222M-QL70 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222M-QL70 |
KM4132G112TQ-F6 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs KM4132G112TQ-F6 |
KM4132G112TQ-7 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs KM4132G112TQ-7 |
K4G323222A-QC60 | Synchronous Graphics RAM, 1MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4G323222A-PC60 vs K4G323222A-QC60 |