Part Details for K4H511638C-UCCC by Samsung Semiconductor
Overview of K4H511638C-UCCC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for K4H511638C-UCCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for K4H511638C-UCCC
K4H511638C-UCCC CAD Models
K4H511638C-UCCC Part Data Attributes
|
K4H511638C-UCCC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H511638C-UCCC
Samsung Semiconductor
DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.65 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e6 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for K4H511638C-UCCC
This table gives cross-reference parts and alternative options found for K4H511638C-UCCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H511638C-UCCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H511638F-LLCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638F-LLCC0 |
K4H511638C-UCCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638C-UCCC0 |
K4H511638B-TCC4 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638B-TCC4 |
K4H511638D-ULCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638D-ULCC0 |
K4H511638C-ULCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638C-ULCC0 |
K4H511638D-UCCCT | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638D-UCCCT |
K4H511638F-LCCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H511638C-UCCC vs K4H511638F-LCCC0 |