Part Details for K4MPTSP by IDEAL-TEK SA
Overview of K4MPTSP by IDEAL-TEK SA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4MPTSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9155
|
Newark | Probe Kit, 6", Stainless Steel, 4Pcs, Kit Contents:Ideal-Tek Mptsp1, Mptsp2, Mptsp3, Mptsp4 Probes, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek K4MPTSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 4 |
|
$13.0700 | Buy Now |
DISTI #
K4MPTSP-1139-ND
|
DigiKey | 4-PC PROBE STAINLESS STEEL KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$16.5000 | Buy Now |
DISTI #
IDL-K4MPTSP
|
TME | Kit: scrapers, 170mm Min Qty: 1 | 9 |
|
$13.0200 / $13.6500 | Buy Now |
DISTI #
IDE-K4MPTSP
|
TestEquity LLC | Ideal-Tek K4MPTSP Stainless Steel Probe Kit, 4-Pcs., K Series | 0 |
|
$18.3400 | Buy Now |