Part Details for K4S161622D-TC60 by SM
Overview of K4S161622D-TC60 by SM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6090HS8E-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6090IFE-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6078CDD#PBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am |
Price & Stock for K4S161622D-TC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SDRAM, 1M x 16, 50 Pin, Plastic, TSOP | 60 |
|
$4.4400 / $7.2000 | Buy Now |