Part Details for K4S641632H-TC70 by Samsung Semiconductor
Overview of K4S641632H-TC70 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-704XGBD | Coilcraft Inc | General Purpose Inductor, 700uH, 2%, 1 Element, SMD | |
5315TC-704XGBB | Coilcraft Inc | General Purpose Inductor, 700uH, 2%, 1 Element, SMD | |
5315TC-704XGLB | Coilcraft Inc | General Purpose Inductor, 700uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Price & Stock for K4S641632H-TC70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SDRAM, 4M x 16, 54 Pin, Plastic, TSOP | 2 |
|
$5.1000 / $7.6500 | Buy Now |
|
Quest Components | SDRAM, 4M x 16, 54 Pin, Plastic, TSOP (Also Known As: K4S641632H-TC70T) | 2 |
|
$5.1000 / $7.6500 | Buy Now |
Part Details for K4S641632H-TC70
K4S641632H-TC70 CAD Models
K4S641632H-TC70 Part Data Attributes
|
K4S641632H-TC70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S641632H-TC70
Samsung Semiconductor
Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4S641632H-TC70
This table gives cross-reference parts and alternative options found for K4S641632H-TC70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S641632H-TC70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S641632C-TC700 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S641632H-TC70 vs K4S641632C-TC700 |
CS56A64163NCR7T | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54 | Chiplus Semiconductor Corp | K4S641632H-TC70 vs CS56A64163NCR7T |
K4S641632C-TC70 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S641632H-TC70 vs K4S641632C-TC70 |
K4S641632C-TC75 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S641632H-TC70 vs K4S641632C-TC75 |
KM416S4030CT-G7 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | K4S641632H-TC70 vs KM416S4030CT-G7 |
K4S641632C-TC70R0 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54 | Samsung Semiconductor | K4S641632H-TC70 vs K4S641632C-TC70R0 |
CS56A64163NC-7T | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54 | Chiplus Semiconductor Corp | K4S641632H-TC70 vs CS56A64163NC-7T |