Part Details for K4T1G164QD-ZCD5 by Samsung Semiconductor
Overview of K4T1G164QD-ZCD5 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for K4T1G164QD-ZCD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for K4T1G164QD-ZCD5
K4T1G164QD-ZCD5 CAD Models
K4T1G164QD-ZCD5 Part Data Attributes
|
K4T1G164QD-ZCD5
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4T1G164QD-ZCD5
Samsung Semiconductor
DDR DRAM, 64MX16, 0.5ns, CMOS, PBGA84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA84,9X15,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 267 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.245 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4T1G164QD-ZCD5
This table gives cross-reference parts and alternative options found for K4T1G164QD-ZCD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G164QD-ZCD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1G01168QBUJ37 | DDR DRAM, 64MX16, CMOS, PBGA84, GREEN, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBUJ37 |
V59C1G01168QBUP5H | DDR DRAM, 64MX16, CMOS, PBGA84, GREEN, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBUP5H |
V59C1G01168QBUF5 | DDR DRAM, 64MX16, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBUF5 |
V59C1G01168QBLP19AH | DDR DRAM, 64MX16, CMOS, PBGA84, GREEN, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBLP19AH |
V59C1G01168QBLJ19 | DDR DRAM, 64MX16, CMOS, PBGA84, GREEN, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBLJ19 |
K4T1G164QD-ZLCC0 | DDR DRAM, 64MX16, 0.6ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | K4T1G164QD-ZCD5 vs K4T1G164QD-ZLCC0 |
MT47J64M16HR-3:E | DDR DRAM, 64MX16, 0.55ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | K4T1G164QD-ZCD5 vs MT47J64M16HR-3:E |
V59C1G01168QBLF5H | DDR DRAM, 64MX16, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | ProMOS Technologies Inc | K4T1G164QD-ZCD5 vs V59C1G01168QBLF5H |
MT47H32M16CC-3EAT:B | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 12 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | K4T1G164QD-ZCD5 vs MT47H32M16CC-3EAT:B |
HYB18TC1G160BF-5 | DDR DRAM, 64MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | K4T1G164QD-ZCD5 vs HYB18TC1G160BF-5 |