Part Details for K50BCLWXXPQPMA-802420 by Banner Engineering Corp
Overview of K50BCLWXXPQPMA-802420 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-204HLF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions | |
68024-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
68024-209HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for K50BCLWXXPQPMA-802420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6711
|
Newark | K50 Beacon Ez-Light: 1-Color Perimeter & Top View, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip69K, Input: Pnp, Colors: White, Euro 4-Pin 600 Mm (24 In) Pur Pigtail |Banner Engineering K50BCLWXXPQPMA-802420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0000 | Buy Now |
DISTI #
2170-K50BCLWXXPQPMA-802420-ND
|
DigiKey | COMPLETE UNIT WHT LED STEADY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0000 | Buy Now |