Part Details for K50L2RGB7ALS (ALTERNATE: 802153) by Banner Engineering Corp
Overview of K50L2RGB7ALS (ALTERNATE: 802153) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50L2RGB7ALS (ALTERNATE: 802153)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71574479
|
RS | Indicator, Programmable, Alarm, 50mm, 10-30VDC, 7-color, 2m CBL, K50 Series | Banner Engineering K50L2RGB7ALS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$166.2600 / $179.4500 | Buy Now |