Part Details for K50L2RGB7ALSQP by Banner Engineering Corp
Overview of K50L2RGB7ALSQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50L2RGB7ALSQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0759
|
Newark | K50 Pro Series: 7-Color Rgb Audible Indicator, Voltage: 10 - 30 V Dc, Housing: Polycarbonate, Ip66 Ip67 Ip69K, Tone: Loud Steady, Input: Bimodal, Colors: Multicolor, Euro 5-Pin 150 Mm (6 In) Pvc Pigtail |Banner Engineering K50L2RGB7ALSQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0000 | Buy Now |
DISTI #
778-K50L2RGB7ALSQP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Pro Series: 7-color RGB Audible Indicator, Voltage: 10-30 V dc, Housing: Polycarbonate, IP66 IP67 IP69K, Tone: Loud Steady, Input: Bimodal, Colors: Multicolor, 150 mm (6 in) 5-pin M12 PVC Pigtail QD RoHS: Compliant | 0 |
|
$159.0000 | Order Now |
DISTI #
71574481
|
RS | Indicator Light, Programmable Audible, 50mm 10-30VDC, 7-CLR, K50 Series | Banner Engineering K50L2RGB7ALSQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$166.9500 | RFQ |