Part Details for K50LDXYXP (ALTERNATE: 79738) by Banner Engineering Corp
Overview of K50LDXYXP (ALTERNATE: 79738) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LDXYXP (ALTERNATE: 79738)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70401194
|
RS | Indicator Light, 50mm, Daylight Visible, 15-30VDC, PNP, YEL, 2m CBL, K50 Series | Banner Engineering K50LDXYXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.4600 / $149.4500 | RFQ |