Part Details for K50LGOX10PQP by Banner Engineering Corp
Overview of K50LGOX10PQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LGOX10PQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T3687
|
Newark | K50 Series Ez-Light: 2-Color Sensor Emulation Indi, Voltage: 18-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Green Orange, Euro 4-Pin 150 Mm (6 In) Pvc Pigtail Connector |Banner Engineering K50LGOX10PQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0000 | Buy Now |
DISTI #
2170-K50LGOX10PQP-ND
|
DigiKey | COMPLETE UNIT G/ORG STEADY 2STK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0000 | Buy Now |
DISTI #
778-K50LGOX10PQP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Series EZ-LIGHT: 2-Color Sensor Emulation Indi, Voltage: 18-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Orange, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$111.0000 | Order Now |