Part Details for K50LNWXXP by Banner Engineering Corp
Overview of K50LNWXXP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LNWXXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9517
|
Newark | K50Ln Series Ez-Light: 1-Color Hazardous Area Indicator, Protection Type: Ex Na_Ex Tc, Voltage: 10-30 V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: White, 2 M (6.5 Ft) Cable |Banner Engineering K50LNWXXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0000 | Buy Now |
DISTI #
778-K50LNWXXP
|
Mouser Electronics | LED Panel Mount Indicators K50LN Series EZ-LIGHT: 1-Color Hazardous Area Indicator, Protection Type: Ex nA_Ex tc, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: White, 2 m (6.5 ft) Integral Cable | 0 |
|
$133.0000 | Order Now |
DISTI #
71574312
|
RS | Indicator Light, Haz Area, 50mm, 10-30VDC, PNP, WHT, 2m CBL, K50 Series | Banner Engineering K50LNWXXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.0600 / $152.2500 | RFQ |