Part Details for K6-8811D02 by Korean HROparts Electronics Co Ltd
Overview of K6-8811D02 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6-8811D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Red 6.7mm 11.92mm 50mA Straight 9.1mm 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 150 |
|
$0.5371 / $0.7638 | Buy Now |