Part Details for K66X-A26P-NR by Kycon Inc
Overview of K66X-A26P-NR by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K66X-A26P-NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-K66X-A26P-NR
|
Mouser Electronics | D-Sub High Density Connectors HD26 M-GR BRKT RIV J/S RoHS: Compliant | 0 |
|
Order Now | |
|
PUI | RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 33 Weeks, 0 Days | 1785 |
|
RFQ |
Part Details for K66X-A26P-NR
K66X-A26P-NR CAD Models
K66X-A26P-NR Part Data Attributes:
|
K66X-A26P-NR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K66X-A26P-NR
Kycon Inc
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for K66X-A26P-NR
This table gives cross-reference parts and alternative options found for K66X-A26P-NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K66X-A26P-NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HDAH26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K66X-A26P-NR vs L177HDAH26PVF |
DD26M3S60T2X/AA | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | K66X-A26P-NR vs DD26M3S60T2X/AA |
216287-5 | CONNECTOR, 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | K66X-A26P-NR vs 216287-5 |
4027-26H | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | K66X-A26P-NR vs 4027-26H |
L177HRA26PVFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K66X-A26P-NR vs L177HRA26PVFM |
L777HDA26PD0CH4R | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | K66X-A26P-NR vs L777HDA26PD0CH4R |
DD26M4R700S/AA-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | K66X-A26P-NR vs DD26M4R700S/AA-50 |
ODD26M5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | K66X-A26P-NR vs ODD26M5R7000/AA-14 |
PCDD26M98S0V3X | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | K66X-A26P-NR vs PCDD26M98S0V3X |
4027-26 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | K66X-A26P-NR vs 4027-26 |