Memory
K6F8016V3M-RB55
Samsung Semiconductor
Description: Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44

Overview of K6F8016V3M-RB55 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MUSBRB55135 Amphenol Communications Solutions HARSH MUSBR SERIES
MUSBRB551T5 Amphenol Communications Solutions MUSBR Rugged Receptacle, IP67, Type Mini-B, Right Angle PCB, Rear Flange Mount, Black Dust Cover
MUSBRB55130 Amphenol Communications Solutions Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Vertical on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover

CAD Models for K6F8016V3M-RB55 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6F8016V3M-RB55 by Samsung Semiconductor

K6F8016V3M-RB55
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2-R,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. K6F8016V3M-RB55
    Samsung Semiconductor
    Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44
    VS

Alternate Parts for K6F8016V3M-RB55

This table gives cross-reference parts and alternative options found for K6F8016V3M-RB55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F8016V3M-RB55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6F8016U3M-RF700 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6F8016V3M-RB55 vs K6F8016U3M-RF700
UPD448012GY-C70X-MJH Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group K6F8016V3M-RB55 vs UPD448012GY-C70X-MJH
CY7C1051DV33-10ZSXIT Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG K6F8016V3M-RB55 vs CY7C1051DV33-10ZSXIT
IS62WV51216ALL-70TI 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc K6F8016V3M-RB55 vs IS62WV51216ALL-70TI
M68AW512ML55ND1T 512KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 STMicroelectronics K6F8016V3M-RB55 vs M68AW512ML55ND1T
K6F8016V3M-RF70 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6F8016V3M-RB55 vs K6F8016V3M-RF70
KM6168000LT-7L Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F8016V3M-RB55 vs KM6168000LT-7L
K6F8016V3A-TF55 Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F8016V3M-RB55 vs K6F8016V3A-TF55
K6F8016U3A-RB55 Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6F8016V3M-RB55 vs K6F8016U3A-RB55
M68AW512ML55ND1 512KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 STMicroelectronics K6F8016V3M-RB55 vs M68AW512ML55ND1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6F8016V3M-RB55 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6F8016V3M-RB55 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6F8016V3M-RB55 would you like to use for your alert(s)?
  • Please alert me when K6F8016V3M-RB55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6F8016V3M-RB55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6F8016V3M-RB55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6F8016V3M-RB55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6F8016V3M-RB55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6F8016V3M-RB55 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: