Filter Your Search
1 - 2 of 2 results
|
K6F8016V3M-RB550
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K6F8016V3M-RB55
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2-R, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |