Part Details for K6R1008V1C-JC12 by Samsung Semiconductor
Overview of K6R1008V1C-JC12 by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6R1008V1C-JC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 128KX8 STANDARD SRAM, 12ns, PDSO32 | 448 |
|
$10.8000 / $16.2000 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 12ns, PDSO32 | 36 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 12ns, PDSO32 | 10 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 418 |
|
RFQ |
Part Details for K6R1008V1C-JC12
K6R1008V1C-JC12 CAD Models
K6R1008V1C-JC12 Part Data Attributes
|
K6R1008V1C-JC12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1008V1C-JC12
Samsung Semiconductor
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1008V1C-JC12
This table gives cross-reference parts and alternative options found for K6R1008V1C-JC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1008V1C-JC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA12SOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1C-JC12 vs PDM31034SA12SOITY |
KM68V1002BLJI-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | K6R1008V1C-JC12 vs KM68V1002BLJI-12 |
AS7C31024-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | K6R1008V1C-JC12 vs AS7C31024-12JC |
MCM6926AWJ12 | IC,SRAM,128KX8,BICMOS-TTL,SOJ,32PIN,PLASTIC | Freescale Semiconductor | K6R1008V1C-JC12 vs MCM6926AWJ12 |
AS7C31024-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Memory Inc | K6R1008V1C-JC12 vs AS7C31024-12JC |
KM68V1002AJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | K6R1008V1C-JC12 vs KM68V1002AJ-12 |
MCM6926WJ12R | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | K6R1008V1C-JC12 vs MCM6926WJ12R |
PDM31034SA12SOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | K6R1008V1C-JC12 vs PDM31034SA12SOTR |
PDM31034SA12SOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | K6R1008V1C-JC12 vs PDM31034SA12SOTY |
PDM31034SA12SOI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1C-JC12 vs PDM31034SA12SOI |