Parametric results for: K6R1008V1C-JC12 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k6r1008v1cjc12
Select parts from the table below to compare.
Compare
Compare
K6R1008V1C-JC12
Samsung Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 75 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.96 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ 0.400 INCH, PLASTIC, SOJ-32 32 unknown 3A991.B.2.B 8542.32.00.41
K6R1008V1C-JC12T
Samsung Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 75 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown 3A991.B.2.B 8542.32.00.41