Part Details for K821J10C0GF5UL2 by Vishay Intertechnologies
Overview of K821J10C0GF5UL2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K821J10C0GF5UL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K4882
|
Newark | K 50V 820Pf ±5% C0G Ammo E3 |Vishay K821J10C0GF5UL2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
K821J10C0GF5UL2
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: K821J10C0GF5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0556 / $0.0707 | Buy Now |
DISTI #
594-K821J10C0GF5UL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 50V 820PF +/-5% C0G AMMO E3 RoHS: Compliant | 0 |
|
$0.0540 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0550 | Buy Now |
DISTI #
K821J10C0GF5UL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K821J10C0GF5UL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K821J10C0GF5UL2
K821J10C0GF5UL2 CAD Models
K821J10C0GF5UL2 Part Data Attributes
|
K821J10C0GF5UL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K821J10C0GF5UL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1409, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |