Part Details for K821J15C0GK5TH5 by Vishay Intertechnologies
Overview of K821J15C0GK5TH5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K821J15C0GK5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K4897
|
Newark | K 200V 820Pf ±5% C0G Reel E3 |Vishay K821J15C0GK5TH5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
K821J15C0GK5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K821J15C0GK5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1691 | Buy Now |
DISTI #
594-K821J15C0GK5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 200V 820PF +/-5% C0G REEL E3 RoHS: Compliant | 0 |
|
$0.1290 / $0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1315 | Buy Now |
DISTI #
K821J15C0GK5TH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: K821J15C0GK5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K821J15C0GK5TH5
K821J15C0GK5TH5 CAD Models
K821J15C0GK5TH5 Part Data Attributes
|
K821J15C0GK5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K821J15C0GK5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |