Part Details for K822J20C0GK63H5H by Vishay Intertechnologies
Overview of K822J20C0GK63H5H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K822J20C0GK63H5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-K822J20C0GK63H5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 8200pF 200volts 5% High Temp AEC-Q200 RoHS: Compliant | 581 |
|
$0.3860 / $1.1500 | Buy Now |
DISTI #
V99:2348_17660221
|
Arrow Electronics | K822J20C0GK63H5H Vishay Capacitor Ceramic Multilayer 0.0082uF 200V C0G 5% Radial 5mm 200°C Automotive Bulk - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1711 | Americas - 37476 |
|
$0.0569 / $0.1840 | Buy Now |
DISTI #
V79:2366_26618085
|
Arrow Electronics | K822J20C0GK63H5H Vishay Capacitor Ceramic Multilayer 0.0082uF 200V C0G 5% Radial 5mm 200°C Automotive Bulk - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 2 |
|
$0.1708 / $0.5520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.4010 | Buy Now |
DISTI #
25950833
|
Verical | K822J20C0GK63H5H Vishay Capacitor Ceramic Multilayer 0.0082uF 200V C0G 5% Radial 5mm 200°C Automotive Bulk - Arrow.com RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1711 | Americas - 37476 |
|
$0.0569 / $0.1011 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
Part Details for K822J20C0GK63H5H
K822J20C0GK63H5H CAD Models
K822J20C0GK63H5H Part Data Attributes
|
K822J20C0GK63H5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K822J20C0GK63H5H
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |