-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K86X-AD-26S-BRJ-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
855 In Stock |
|
$5.2456 / $8.8100 | Buy Now |
DISTI #
806-K86X-AD-26S-BRJ
|
Mouser Electronics | D-Sub High Density Connectors HD26 F VERT FRMD B/L J/S RoHS: Compliant | 10 |
|
$5.2400 / $8.8000 | Buy Now |
DISTI #
000000000001508381
|
Sager | D-Sub High Density Connectors HD26 F VERT FRMD B/L J/S Min Qty: 1 | 62 |
|
$5.0400 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K86X-AD-26S-BRJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K86X-AD-26S-BRJ
Kycon Inc
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for K86X-AD-26S-BRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K86X-AD-26S-BRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AD-26S-BRJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AD-26S-BRJ30 |
K86X-AA-26S-K | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AA-26S-K |
K86X-AD-26S-K30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AD-26S-K30 |
K86X-AA-26S-30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AA-26S-30 |
K86X-AA-26S-KJ | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AA-26S-KJ |
K86X-AD-26S-K | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-BRJ vs K86X-AD-26S-K |