K86X-CD-62S-BRJ
Kycon Inc
Description: D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT

Overview of K86X-CD-62S-BRJ by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10106263-4009001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Header 4ACP 62S

Price & Stock for K86X-CD-62S-BRJ by Kycon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2092-K86X-CD-62S-BRJ-ND
DigiKey CONN D-SUB HD RCPT 62P VERT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray 52
In Stock
  • 1 $13.0600
  • 10 $11.5790
  • 28 $11.1332
  • 56 $10.6880
  • 84 $10.0943
  • 252 $9.2036
  • 448 $8.6098
  • 952 $7.8973
$7.8973 / $13.0600 Buy Now
DISTI # 806-K86X-CD-62S-BRJ
Mouser Electronics D-Sub High Density Connectors HD62 F VERT FRMD B/L J/S RoHS: Compliant 397
  • 1 $12.9400
  • 10 $11.5600
  • 28 $10.0900
  • 112 $9.9800
  • 252 $8.6100
  • 504 $7.8900
  • 1,008 $7.8100
$7.8100 / $12.9400 Buy Now
DISTI # 000000000001508499
Sager D-Sub High Density Connectors HD62 F VERT FRMD B/L J/S Min Qty: 1 0
  • 1 $11.7600
  • 10 $10.5800
  • 25 $10.1100
  • 50 $9.8200
  • 100 $7.6400
  • 500 $7.4700
$7.4700 / $11.7600 Buy Now

CAD Models for K86X-CD-62S-BRJ by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for K86X-CD-62S-BRJ by Kycon Inc

K86X-CD-62S-BRJ
Kycon Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Kycon
Body Breadth
0.494 inch
Body Depth
0.193 inch
Body Length
2.729 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
13 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.09 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.9812 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.169 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
62
Want to compare parts?
  1. K86X-CD-62S-BRJ
    Kycon Inc
    D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
    VS

Related Parts for K86X-CD-62S-BRJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K86X-CD-62S-BRJ by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K86X-CD-62S-BRJ by Kycon Inc

Select Manufacturer
Which Manufacturer of K86X-CD-62S-BRJ would you like to use for your alert(s)?
  • Please alert me when K86X-CD-62S-BRJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K86X-CD-62S-BRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K86X-CD-62S-BRJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K86X-CD-62S-BRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K86X-CD-62S-BRJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K86X-CD-62S-BRJ by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: