Part Details for K88X-BD-25P by Kycon Inc
Overview of K88X-BD-25P by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for K88X-BD-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K88X-BD-25P-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7216 | Buy Now |
DISTI #
806-K88X-BD-25P
|
Mouser Electronics | D-Sub Standard Connectors D25M VERT HIPROF FRM RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
DISTI #
000000000001686358
|
Sager | D-Sub Standard Connectors D25M VERT HIPROF FRM Min Qty: 1000 | 0 |
|
$3.4200 | Buy Now |
Part Details for K88X-BD-25P
K88X-BD-25P CAD Models
K88X-BD-25P Part Data Attributes
|
K88X-BD-25P
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K88X-BD-25P
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.468 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000V V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K88X-BD-25P
This table gives cross-reference parts and alternative options found for K88X-BD-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K88X-BD-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF88X-BD-25P-K15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | K88X-BD-25P vs KF88X-BD-25P-K15 |
747829-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | K88X-BD-25P vs 747829-5 |
2-338208-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | K88X-BD-25P vs 2-338208-1 |
749810-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | K88X-BD-25P vs 749810-3 |
1218441-8 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | K88X-BD-25P vs 1218441-8 |
87203-7365 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | K88X-BD-25P vs 87203-7365 |
87203-1368 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | K88X-BD-25P vs 87203-1368 |
745959-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | K88X-BD-25P vs 745959-4 |
87203-2358 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | K88X-BD-25P vs 87203-2358 |
747022-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | K88X-BD-25P vs 747022-5 |