Part Details for K88X-CD-37S by Kycon Inc
Overview of K88X-CD-37S by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K88X-CD-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K88X-CD-37S-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1907 | Buy Now |
DISTI #
806-K88X-CD-37S
|
Mouser Electronics | D-Sub Standard Connectors 3.8mm 37P RECPT PCB HIGH PROFILE VERTICL RoHS: Compliant | 0 |
|
$7.1100 | Order Now |
DISTI #
000000000001686440
|
Sager | D-Sub Standard Connectors 3.8mm 37P RECPT PCB HIGH PROFILE VERTICL Min Qty: 1008 | 0 |
|
$6.9600 | Buy Now |
Part Details for K88X-CD-37S
K88X-CD-37S CAD Models
K88X-CD-37S Part Data Attributes
|
K88X-CD-37S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K88X-CD-37S
Kycon Inc
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.468 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000V V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K88X-CD-37S
This table gives cross-reference parts and alternative options found for K88X-CD-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K88X-CD-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-CD-37S-BRJ | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | K88X-CD-37S vs K88X-CD-37S-BRJ |
L77SDC37SA4CH4RC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K88X-CD-37S vs L77SDC37SA4CH4RC309 |
L77DFC37S | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K88X-CD-37S vs L77DFC37S |
L17DCFRB37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K88X-CD-37S vs L17DCFRB37SC309 |
JCY-37S-1A1G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | K88X-CD-37S vs JCY-37S-1A1G |
JCY-37S-1A0C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | K88X-CD-37S vs JCY-37S-1A0C |
172-037-212R021 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | K88X-CD-37S vs 172-037-212R021 |
JCY-37S-1A3A | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | K88X-CD-37S vs JCY-37S-1A3A |
172-037-213R031 | D Subminiature Connector, 37 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | K88X-CD-37S vs 172-037-213R031 |
L177TSCH37SOL2RM8 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K88X-CD-37S vs L177TSCH37SOL2RM8 |