Part Details for K8DT-VW2CD by OMRON Industrial Automation
Overview of K8DT-VW2CD by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-VW2CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2623
|
Newark | Voltage Monitoring Rly, Spdt, 24V, Din, Product Range:K8Dt-Vw Series, Contact Configuration:Spdt, Contact Current:-, Relay Mounting:Din Rail, Contact Voltage Vac:-, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Max:24Vrohs Compliant: Yes |Omron Industrial Automation K8DT-VW2CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2800 / $262.4500 | Buy Now |
DISTI #
K8DT-VW2CD-ND
|
DigiKey | UNDR/OVR VOLT RELAY 1 TO 150 V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$187.0700 | Buy Now |
DISTI #
OMIK8DT-VW2CD
|
Heilind Electronics | UNDROVR VOLT RELAY 1 TO 150 V K8DTVW2CD | Americas - 0 in Stock |
|
Buy Now |