Part Details for K9-8601A-03 by Korean HROparts Electronics Co Ltd
Overview of K9-8601A-03 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A | |
AD8601ARTZ-REEL7 | Analog Devices | Single Precision CMOS R-R OP A | |
AD8601ARTZ-REEL | Analog Devices | Single Precision CMOS R-R OP A |
Price & Stock for K9-8601A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mA 6V 5 million times SMD Limit Switches ROHS | 681 |
|
$0.1941 / $0.3649 | Buy Now |