Part Details for KA-3528ZGCT-G by Kingbright
Overview of KA-3528ZGCT-G by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-3528ZGCT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8516
|
Newark | Led, 2.8Mm, Green, 1000Mcd, 525Nm, Led Colour:Green, Led Mounting:Smd, Led Case Size:3.5Mm X 2.8Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:525Nm, Luminous Intensity:1.4Cd, Viewing Angle:120°, Lens Shape:Round, Rohs Compliant: Yes |Kingbright KA-3528ZGCT-G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1395 |
|
$0.3610 / $1.0000 | Buy Now |
DISTI #
KA-3528ZGCT-G
|
Avnet Abacus | KINKA-3528ZGCT-G (Alt: KA-3528ZGCT-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
2373445
|
element14 Asia-Pacific | LED, 2.8MM, GREEN, 1000MCD, 525NM RoHS: Compliant Min Qty: 5 Container: Each | 1395 |
|
$0.3958 / $0.8212 | Buy Now |
DISTI #
2373445RL
|
element14 Asia-Pacific | LED, 2.8MM, GREEN, 1000MCD, 525NM RoHS: Compliant Min Qty: 100 Container: Reel | 1395 |
|
$0.3958 / $0.4224 | Buy Now |
DISTI #
2373445
|
Farnell | LED, 2.8MM, GREEN, 1000MCD, 525NM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 1395 |
|
$0.5694 / $0.8258 | Buy Now |
DISTI #
2373445RL
|
Farnell | LED, 2.8MM, GREEN, 1000MCD, 525NM RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1395 |
|
$0.5694 / $0.6800 | Buy Now |
Part Details for KA-3528ZGCT-G
KA-3528ZGCT-G CAD Models
KA-3528ZGCT-G Part Data Attributes:
|
KA-3528ZGCT-G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3528ZGCT-G
Kingbright
Single Color LED, Green, Water Clear, 2.4mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |