There are no models available for this part yet.
Overview of KA-4040QBS-G by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KA-4040QBS-G by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T2871
|
Newark | Led, Blue, 300Mcd, 465Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:465Nm, Luminous Intensity:300Mcd, Viewing Angle:120°, Lens Shape:Round With Flat Top Rohs Compliant: Yes |Kingbright KA-4040QBS-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$0.3860 / $1.0700 | Buy Now | |
DISTI #
KA-4040QBS-G
|
Avnet Abacus | LED Uni-Color Blue 465nm Chip LED 2-Pin SMD T/R (Alt: KA-4040QBS-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KA-4040QBS-G by Kingbright
Part Data Attributes for KA-4040QBS-G by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT, SMT, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
4 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
120 cd
|
Luminous Intensity-Nom
|
300.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
461 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for KA-4040QBS-G
This table gives cross-reference parts and alternative options found for KA-4040QBS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-4040QBS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA3528QBC/D/SB | Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KA-4040QBS-G vs AA3528QBC/D/SB |
KA-4008QBS-G | SINGLE COLOR LED, BLUE, 2.2mm, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KA-4040QBS-G vs KA-4008QBS-G |
AA3528QBS/G | SINGLE COLOR LED, BLUE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KA-4040QBS-G vs AA3528QBS/G |
KA-2214VBS-D | Single Color LED, | Kingbright | KA-4040QBS-G vs KA-2214VBS-D |