Part Details for KA78L08AD by Samsung Semiconductor
Overview of KA78L08AD by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA78L08AD
KA78L08AD CAD Models
KA78L08AD Part Data Attributes
|
KA78L08AD
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA78L08AD
Samsung Semiconductor
Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.95 mm |
Alternate Parts for KA78L08AD
This table gives cross-reference parts and alternative options found for KA78L08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L06CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | KA78L08AD vs ZR78L06CSTOB |
MC78L08ABD | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | KA78L08AD vs MC78L08ABD |
UA78L08ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | KA78L08AD vs UA78L08ACD |
UA78L08ACDG4 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 | Texas Instruments | KA78L08AD vs UA78L08ACDG4 |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | KA78L08AD vs MC78L08ACDR2 |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA78L08AD vs KA78L08AD |
UA78L08ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | KA78L08AD vs UA78L08ACDR |
L78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | KA78L08AD vs L78L08ACD |
MC78L08ABDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | KA78L08AD vs MC78L08ABDR2 |
ZSR600C | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | KA78L08AD vs ZSR600C |