KAD5512HP-12Q72
Description: 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs, QFN, /Tray

Overview of KAD5512HP-12Q72 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
KAD5512HP-12Q72 Renesas Electronics Corporation 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs
KAD5512HP-17Q48 Renesas Electronics Corporation 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs
KAD5512HP-21Q72 Renesas Electronics Corporation 12-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs

Price & Stock for KAD5512HP-12Q72 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45P7666
Newark 12-Bit, 125Msps High Perf Single Adc, Programmable Lvds/Lvcm/Tray Rohs Compliant: Yes |Renesas KAD5512HP-12Q72 RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $33.5300
$33.5300 Buy Now
DISTI # KAD5512HP-12Q72-ND
DigiKey IC ADC 12BIT SAR 72QFN Min Qty: 88 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 88 $47.0727
$47.0727 Buy Now
DISTI # KAD5512HP-12Q72
Avnet Americas ADC Single Pipelined 125Msps 12-bit Parallel/LVDS 72-Pin QFN EP - Trays (Alt: KAD5512HP-12Q72) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray 0
  • 1 $52.9400
$52.9400 Buy Now
DISTI # 968-KAD5512HP-12Q72
Mouser Electronics Analog to Digital Converters - ADC 12-BIT 125MSPS HI PERF SINGLE ADC RoHS: Compliant 0
  • 88 $49.0900
  • 100 $47.0600
$47.0600 / $49.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 1 Lead time: 18 Weeks Container: Tray 0
Tray
  • 88 $40.9000
$40.9000 Buy Now

CAD Models for KAD5512HP-12Q72 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KAD5512HP-12Q72 by Renesas Electronics Corporation

KAD5512HP-12Q72
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC72,.39SQ,20
Pin Count
72
Manufacturer Package Code
L72.10X10D
Reach Compliance Code
compliant
ECCN Code
3A991.C.2
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Analog Input Voltage-Max
1.54 V
Analog Input Voltage-Min
-1.54 V
Conversion Time-Max
0.008 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N72
JESD-609 Code
e4
Length
10 mm
Linearity Error-Max (EL)
0.061035%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
72
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.9 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. KAD5512HP-12Q72
    Renesas Electronics Corporation
    12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs, QFN, /Tray
    VS

Related Parts for KAD5512HP-12Q72

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAD5512HP-12Q72 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAD5512HP-12Q72 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of KAD5512HP-12Q72 would you like to use for your alert(s)?
  • Please alert me when KAD5512HP-12Q72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAD5512HP-12Q72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAD5512HP-12Q72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAD5512HP-12Q72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAD5512HP-12Q72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAD5512HP-12Q72 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: