-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5512HP-25Q72 | Renesas Electronics Corporation | 12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5512HP-17Q48 | Renesas Electronics Corporation | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5512HP-21Q72 | Renesas Electronics Corporation | 12-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P7672
|
Newark | Analog To Digital Converter Adc, 12 Bit, Resolution (Bits):12Bit, Sampling Rate:250Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Msl:- Rohs Compliant: Yes |Renesas KAD5512HP-25Q72 RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.5400 | Buy Now |
DISTI #
KAD5512HP-25Q72-ND
|
DigiKey | IC ADC 12BIT SAR 72QFN Min Qty: 32 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$104.2497 | Buy Now |
DISTI #
KAD5512HP-25Q72
|
Avnet Americas | ADC Single Pipelined 250Msps 12-bit Parallel/LVDS 72-Pin QFN EP - Trays (Alt: KAD5512HP-25Q72) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$113.9600 | Buy Now |
DISTI #
968-KAD5512HP-25Q72
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 250MSPS HI PERF SINGLE ADC RoHS: Compliant | 0 |
|
$100.5900 / $104.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$88.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAD5512HP-25Q72
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KAD5512HP-25Q72
Renesas Electronics Corporation
12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC72,.39SQ,20 | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10D | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 1.54 V | |
Analog Input Voltage-Min | -1.54 V | |
Conversion Time-Max | 0.004 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.048828% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |