Part Details for KAM21KR72A474KL by Kyocera AVX Components
Overview of KAM21KR72A474KL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21KR72A474KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM21KR72A474KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 8165 |
|
$0.1180 / $0.5200 | Buy Now |
DISTI #
V72:2272_10668805
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3170 |
|
$0.0797 / $0.2873 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
DISTI #
08051C474K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21KR72A474KL 100V 0.47uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0560 | Buy Now |
DISTI #
KAM21KR72A474KL
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0379 | RFQ |
DISTI #
KAM21KR72A474KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21KR72A474KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21KR72A474KL
KAM21KR72A474KL CAD Models
KAM21KR72A474KL Part Data Attributes:
|
KAM21KR72A474KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21KR72A474KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21KR72A474KL
This table gives cross-reference parts and alternative options found for KAM21KR72A474KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21KR72A474KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF21KR72A474KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs KGF21KR72A474KU |
AU051C474KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs AU051C474KAG9A |
ESD51C474K4T2A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | KAM21KR72A474KL vs ESD51C474K4T2A26 |
KAF21KR72A474KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs KAF21KR72A474KL |
ESD51C474K4Z4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | KAM21KR72A474KL vs ESD51C474K4Z4A26 |
AU051C474KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs AU051C474KA79A |
LD051C474KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs LD051C474KAB9A |
LD051C474KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs LD051C474KAX9A |
KAF21KR72A474KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 470000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR72A474KL vs KAF21KR72A474KU |
ESD51C474K4T4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | KAM21KR72A474KL vs ESD51C474K4T4A26 |