Part Details for KAS1110RT by E-Switch Inc
Overview of KAS1110RT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS1110RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7634
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAS1110RT Min Qty: 1003 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.0400 | Buy Now |
DISTI #
EG4502-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1003 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3665 | Buy Now |
DISTI #
612-KAS1110RT
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position PC Pin Recessed Tape Sealed RoHS: Compliant | 0 |
|
$1.1400 / $1.3600 | Order Now |
Part Details for KAS1110RT
KAS1110RT CAD Models
KAS1110RT Part Data Attributes
|
KAS1110RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS1110RT
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | SLIDE | |
Additional Feature | RECESSED ACTUATOR | |
Body Breadth | 10.1092 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 26.7716 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for KAS1110RT
This table gives cross-reference parts and alternative options found for KAS1110RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS1110RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA04H1BR | SLIDE DIP SWITCH- | C&K | KAS1110RT vs SDA04H1BR |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KAS1110RT vs IKD0704101 |
90HBJ08S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | KAS1110RT vs 90HBJ08S |
ADF02STTR04 | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | KAS1110RT vs ADF02STTR04 |
DBP9005F | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1110RT vs DBP9005F |
SDA12H1BDR | SLIDE DIP SWITCH- | C&K | KAS1110RT vs SDA12H1BDR |
A6S-4102 | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAS1110RT vs A6S-4102 |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1110RT vs DBP9104 |
SBS5003TG | Slide Switch, 3 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAS1110RT vs SBS5003TG |
DBP9012F | Piano Dip Switch, 12 Switches, SPST, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1110RT vs DBP9012F |