Part Details for KB 6T-2 by TURCK
Overview of KB 6T-2 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB 6T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Straight 1/2-20UNF Female 6 pos to cut end, 6x22AWG 2m, PVC Yellow, 4A 250V, U0906-64 | 0 |
|
$103.9600 | Buy Now |