Part Details for KB DELSS2.D1-VHAZ-A-2686 by ams OSRAM Group
Overview of KB DELSS2.D1-VHAZ-A-2686 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB DELSS2.D1-VHAZ-A-2686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-KBDELSS2D1A8389
|
Mouser Electronics | High Power LEDs - Single Color Blue TOPLED E1608 RoHS: Compliant | 6546 |
|
$0.0580 / $0.4000 | Buy Now |
DISTI #
KBDELSS2.D1-VHAZ-A
|
TME | LED, SMD, blue, 820÷1800mcd, 120°, 20mA, 2.8÷3.4V, TOPLED® Min Qty: 5 | 0 |
|
$0.0810 / $0.1710 | RFQ |